DIODES AP7361C-33SPR-13
| Manufacturer | |
| Mfr. Part # | AP7361C-33SPR-13 |
| LCSC Part # | C6741376 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | 1A LOW DROPOUT ADJUSTABLE AND FIXED-MODE REGULATOR WITH ENABLE |
| Description | Positive Fixed 3.3V SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6753 | $ 0.68 |
10+ | $ 0.553 | $ 5.53 |
30+ | $ 0.491 | $ 14.73 |
100+ | $ 0.4306 | $ 43.06 |
500+ | $ 0.395 | $ 197.50 |
1,000+ | $ 0.3764 | $ 376.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$