ABRACON AMDLA1004S-330MT
| Manufacturer | |
| Mfr. Part # | AMDLA1004S-330MT |
| LCSC Part # | C6740422 |
| Package | SMD,11x10mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 4.4A 91mΩ SMD,11x10mm |
| Description | 33uH 5.5A SMD,11x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,11x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0873 | $ 1.09 |
10+ | $ 0.9094 | $ 9.09 |
30+ | $ 0.8105 | $ 24.32 |
100+ | $ 0.7006 | $ 70.06 |
500+ | $ 0.6512 | $ 325.60 |
1,000+ | $ 0.6295 | $ 629.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$