LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT8610ACHMSE#PBF product image
Immagini a scopo illustrativo

ADI LT8610ACHMSE#PBFRoHS

Produttore
Cod. Prod.
LT8610ACHMSE#PBF
Cod. LCSC
C674026
Imballo
MSOP-16-EP
Numero Cliente
Attr. chiave
42V, 3.5A Synchronous Step-Down Regulator with 2.5uA Quiescent Current
Scheda Tecnicapdf iconADI LT8610ACHMSE#PBF
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 12.2257$ 12.23
10+$ 11.8354$ 118.35
Package Standard37/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreADI
ImballoMSOP-16-EP
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~42V
Switch tube (built-in/external)Built-in
Output Current3.5A
Output Voltage-
Quiescent Current2.5uA

Descrizione

Traduzione AI

The LT8610AC/LT8610AC–1 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current. Compared to the LT8610AB, the LT8610AC/LT8610AC-1 has a lower feedback voltage of 800mV and a lower minimum VIN of 3V. The LT8610AC/LT8610AC-1 has the same additional features of the LT8610AB as compared to the LT8610: higher maximum output current of 3.5A, faster minimum on time of 30ns, and higher light load efficiency. The LT8610AC/LT8610AC-1 has a SYNC pin for synchronization to an external clock. A capacitor on the TR/ SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions. The LT8610AC-1 has internal compensation optimized for high switching frequencies resulting in improved transient response compared to the LT8610AC. The LT8610AC-1 also has a feature which will soft-start the part when exiting dropout or brownout conditions reducing output voltage overshoot.

Caratteristiche

Traduzione AI
  • LT8610 Feature Set, Plus: 3V Minimum Input Voltage 800mV Feedback Voltage 3.5A Maximum Output Current Fast 30ns Minimum Switch-On Time Improved Burst Mode Efficiency Improved EMI
  • Wide Input Voltage Range: 3V to 42V
  • Ultralow Quiescent Current Burst Mode Operation: 2.5µA I0 Regulating 12VIN to 3.3V0UT
  • High Efficiency Synchronous Operation: 95% Efficiency at 1A, 5VOUT from 12VIN 93% Efficiency at 1A, 3.3VOUT from 12VIN
  • Low Dropout Under All Conditions: 200mV at 1A
  • Safely Tolerates Inductor Saturation in Overload
  • Adjustable and Synchronizable Frequency:
    • LT8610AC: 200kHz to 2.2MHz
    • LT8610AC-1: 1.5MHz to 2.2MHz
  • Accurate 1.015V Enable Pin Threshold
  • Output Soft-Start and Tracking
  • Small Thermally Enhanced 16-Lead MSOP Package
  • AEC-Q100 Qualified for Automotive Applications

Applicazioni

Traduzione AI
  • Automotive and Industrial Supplies
  • GSM Power Supplies