ADI LT8606EDC#TRMPBF
| Manufacturer | |
| MPN | LT8606EDC#TRMPBF |
| LCSC Part # | C673945 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | 42V 350mA synchronous step-down regulator with a quiescent current of 2.5μA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 350mA | |
| Output Voltage | - | |
| Quiescent Current | 1.7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8606 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. The LT8606 can deliver 350mA of continuous current. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8606. The PG pin signals when VOUT is within ±8.5% of the programmed output voltage as well as fault conditions. The MSOP package includes a SYNC pin to synchronize to an external clock, or to select Burst Mode operation or pulse-skipping with or without spread-spectrum; the TR/SS pin programs soft-start or tracking. The DFN package omits these pins and can be purchased in pulse-skipping or Burst Mode operation variety.
Features
- Wide Input Voltage Range: 3.0V to 42V
- Ultralow Quiescent Current Burst Mode Operation: <3µA | Regulating 12VIN to 3.3VOUT Output Ripple <10mVP-P
- High Efficiency 2MHz Synchronous Operation: >92% Efficiency at 0.35A, 12VIN to 5VOUT
- 350mA Maximum Continuous Output
- Fast Minimum Switch-On Time: 35ns
- Adjustable and Synchronizable: 200kHz to 2.2MHz
- Spread Spectrum Frequency Modulation for Low EMI
- Allows Use of Small Inductors
- Low Dropout
- Peak Current Mode Operation
- Accurate 1V Enable Pin Threshold
- Internal Compensation
- Output Soft-Start and Tracking
- Small Thermally Enhanced 10-Lead MSOP Package or 8-Pin 2mm × 2mm DFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- General Purpose Step-Down Converter
- Low EMI Step Down
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7824 | $ 3.78 |
| 10+ | $ 3.2372 | $ 32.37 |
| 30+ | $ 2.9133 | $ 87.40 |
| 100+ | $ 2.5862 | $ 258.62 |
| 500+ | $ 2.4348 | $ 1217.40 |
| 1,000+ | $ 2.3665 | $ 2366.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 350mA | |
| Output Voltage | - | |
| Quiescent Current | 1.7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8606 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. The LT8606 can deliver 350mA of continuous current. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8606. The PG pin signals when VOUT is within ±8.5% of the programmed output voltage as well as fault conditions. The MSOP package includes a SYNC pin to synchronize to an external clock, or to select Burst Mode operation or pulse-skipping with or without spread-spectrum; the TR/SS pin programs soft-start or tracking. The DFN package omits these pins and can be purchased in pulse-skipping or Burst Mode operation variety.
Features
- Wide Input Voltage Range: 3.0V to 42V
- Ultralow Quiescent Current Burst Mode Operation: <3µA | Regulating 12VIN to 3.3VOUT Output Ripple <10mVP-P
- High Efficiency 2MHz Synchronous Operation: >92% Efficiency at 0.35A, 12VIN to 5VOUT
- 350mA Maximum Continuous Output
- Fast Minimum Switch-On Time: 35ns
- Adjustable and Synchronizable: 200kHz to 2.2MHz
- Spread Spectrum Frequency Modulation for Low EMI
- Allows Use of Small Inductors
- Low Dropout
- Peak Current Mode Operation
- Accurate 1V Enable Pin Threshold
- Internal Compensation
- Output Soft-Start and Tracking
- Small Thermally Enhanced 10-Lead MSOP Package or 8-Pin 2mm × 2mm DFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- General Purpose Step-Down Converter
- Low EMI Step Down
C673945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



