LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALS71H105QW025 product image
Images for reference only

KEMET ALS71H105QW025RoHS

Manufacturer
MPN
ALS71H105QW025
LCSC Part #
C6739289
Packaging
Screw Terminals,D90xL169mm
Customer #
Key Attributes
±20% 25V 1F 5mΩ@100Hz Screw Terminals,D90xL169mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET ALS71H105QW025

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingScrew Terminals,D90xL169mm
Tolerance±20%
Voltage Rating25V
Capacitance1F
Ripple Current40.7A@100Hz
Pin Spacing31.8mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)5mΩ@100Hz
Height - Seated (Max)169mm
Diameter90mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.4382$ 68.44
200+$ 27.3084$ 5461.68
496+$ 26.3957$ 13092.27
1,000+$ 25.9439$ 25943.90
Standard Packaging8/Full Bag
Better price for more quantity?
$