Nexperia HEF4066BT,653
| Manufacturer | |
| Mfr. Part # | HEF4066BT,653 |
| LCSC Part # | C6738 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Quad single-pole single-throw analog switch |
| Description | 3V~15V 350Ω 4 10ns SOIC-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,655
7,655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2006 | $ 1.00 |
50+ | $ 0.1557 | $ 7.79 |
150+ | $ 0.1365 | $ 20.48 |
500+ | $ 0.1125 | $ 56.25 |
2,500+ | $ 0.1018 | $ 254.50 |
5,000+ | $ 0.0954 | $ 477.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$