VISHAY V6KL45DU-M3/I
| Manufacturer | |
| MPN | V6KL45DU-M3/I |
| LCSC Part # | C6737559 |
| Packaging | FlatPAK5x6-8L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | FlatPAK5x6-8L | |
| Reverse Leakage Current (Ir) | 450uA@45V | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 6A | |
| Voltage - Forward(Vf@If) | 540mV@3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/N HM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7165 | $ 0.72 |
| 10+ | $ 0.701 | $ 7.01 |
| 30+ | $ 0.6902 | $ 20.71 |
| 100+ | $ 0.6809 | $ 68.09 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | FlatPAK5x6-8L | |
| Reverse Leakage Current (Ir) | 450uA@45V | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 6A | |
| Voltage - Forward(Vf@If) | 540mV@3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/N HM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

