LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON V600-H11 10M product image
Images for reference only

OMRON V600-H11 10MRoHS

Manufacturer
MPN
V600-H11 10M
LCSC Part #
C6737171
Packaging
-
Customer #
Key Attributes
530kHz RFID Reader-Writer RFID Reader Modules RoHS
Datasheetpdf iconOMRON V600-H11 10M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 255.9658$ 255.97
200+$ 240.4028$ 48080.56
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID Reader Modules
ManufacturerOMRON
Packaging-
Features-
Frequency530kHz
TypeRFID Reader-Writer

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • New compact, slim Controller with two input channels added to the lineup.
  • Superior environmental resistance.
  • Heat-resistant Data Carrier available (150°C max.).
  • Large memory capacity of 8 kbytes for Built-in-battery Data Carriers and 254 bytes for Battery-less Data Carriers.
  • Built-in-battery Data Carriers have a battery life detecting function.
  • Data of Battery-less Data Carriers with small memory capacity can be overwritten 300,000 times at normal temperatures.
  • Thin, compact, and low-cost Data Carriers are available.
  • Transmission distance of 100 mm max.
  • CE marking/FCC approvals.