PUI Audio, Inc. POM-2730L-HD-R
| Manufacturer | |
| MPN | POM-2730L-HD-R |
| LCSC Part # | C6736892 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -30dB@±3dB 2.2kΩ 74dB Microphones RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -30dB@±3dB | |
| Height | 2.9mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 74dB | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -30dB@±3dB | |
| Height | 2.9mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 74dB | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PUI Audio HD Series microphones feature premium FETs and diaphragms for high sensitivity and exceptional SNR. Each microphone is equipped with GSM buzz suppression capacitors. Upgrade your current ECM microphones with PUI Audio HD Series microphones.
The 6mm POM-2730L-HD-R is designed for ultra-high fidelity from 20 Hz to 20 kHz.
Features
AI Translation
- 6mm diameter
- 2.7mm height
- Sensitivity -30 dB
- SNR 74 dB
- True 20 Hz to 20,000 Hz performance
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9096 | $ 4.91 |
| 200+ | $ 1.9595 | $ 391.90 |
| 500+ | $ 1.8947 | $ 947.35 |
| 1,000+ | $ 1.8615 | $ 1861.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -30dB@±3dB | |
| Height | 2.9mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 74dB | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 1V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20Hz~20kHz | |
| Sensitivity | -30dB@±3dB | |
| Height | 2.9mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 74dB | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PUI Audio HD Series microphones feature premium FETs and diaphragms for high sensitivity and exceptional SNR. Each microphone is equipped with GSM buzz suppression capacitors. Upgrade your current ECM microphones with PUI Audio HD Series microphones.
The 6mm POM-2730L-HD-R is designed for ultra-high fidelity from 20 Hz to 20 kHz.
Features
AI Translation
- 6mm diameter
- 2.7mm height
- Sensitivity -30 dB
- SNR 74 dB
- True 20 Hz to 20,000 Hz performance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

