ADI LT8302ES8E#TRPBF
| Manufacturer | |
| Mfr. Part # | LT8302ES8E#TRPBF |
| LCSC Part # | C673671 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | 42Vin Micropower No-Opto Isolated Flyback Converter with 65V/3.6A Switch |
| Description | 11.3kHz~12.7kHz Adjustable 1 SOIC-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.101 | $ 8.10 |
10+ | $ 6.9647 | $ 69.65 |
30+ | $ 6.2719 | $ 188.16 |
100+ | $ 5.6913 | $ 569.13 |
Standard Packaging 2500/Full
Reel | ||