ADI LT7101IUHE#PBF
| Manufacturer | |
| Mfr. Part # | LT7101IUHE#PBF |
| LCSC Part # | C673640 |
| Package | QFN-36-EP(5x6) |
| Customer # | |
| Key Attributes | 105V, 1A Low EMI Synchronous Step-Down Regulator |
| Description | 200kHz~2MHz Buck Adjustable 1 QFN-36-EP(5x6) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | QFN-36-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.1098 | $ 8.11 |
10+ | $ 7.7453 | $ 77.45 |
30+ | $ 7.5229 | $ 225.69 |
100+ | $ 7.3361 | $ 733.61 |
Standard Packaging 61/Full
Tube | ||
Better price for more quantity?
$