TE Connectivity V23101D 7A201
| Manufacturer | |
| Mfr. Part # | V23101D 7A201 |
| LCSC Part # | C6735839 |
| Package | Through Hole |
| Customer # | |
| Description | One set changeover: 1C (SPDT - changeover) 24V 1.25A Through Hole Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 625 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.6095 | $ 10.61 |
200+ | $ 4.2334 | $ 846.68 |
625+ | $ 4.0924 | $ 2557.75 |
1,250+ | $ 4.0219 | $ 5027.38 |
Standard Packaging 625/Full
Tube | ||