TE Connectivity V23100V6002A101
| Manufacturer | |
| Mfr. Part # | V23100V6002A101 |
| LCSC Part # | C6735833 |
| Package | Through Hole |
| Customer # | |
| Description | 24V@DC 12V Through Hole Reed Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.294 | $ 36.29 |
215+ | $ 14.4829 | $ 3113.82 |
516+ | $ 13.9985 | $ 7223.23 |
989+ | $ 13.7586 | $ 13607.26 |
Standard Packaging 43/Full
Bag | ||