Altech PIR6W-1PS-115VAC/DC-O
| Manufacturer | |
| MPN | PIR6W-1PS-115VAC/DC-O |
| LCSC Part # | C6735805 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 1.5V~32V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Load Voltage | 1.5V~32V | |
| Input type | - | |
| load current | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product includes screw clamp terminals, electronic screw terminal sockets (PI6W-1PS), electromagnetic relays (RM699BV), or solid-state relays (RSR30), with a width of 6.2mm and green LED indicators. The electromagnetic relay RM699BV is available in various specifications, such as 6A, 250VAC/24VDC universal input, and 0.05A, 30VAC/36VDC with gold-plated contacts. The solid-state relay RSR30 is also available in multiple specifications, including: solid-state TRIAC (T) relay with 2A, 240VAC output; solid-state transistor (C) relay with 1A, 48VDC output; and solid-state transistor (O) relay with 2A, 24VDC output. Note that the rated input voltage (Us) of the operating relay is not always identical to the rated input voltage (Un) of the relay-and-socket combination — this is an important consideration when ordering operating relays for sockets. The green LED indicates relay operating status; the interconnect bar ZG20 bridges common input or output signals; and the removable ejector protects and facilitates replacement of the operating relay. Altech offers component assembly services with quick turnaround and competitive pricing.
Features
- Screw clamp terminals
- Electronic screw terminal socket (PI6W-1PS)
- Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- 6.2mm width
- Green LED indicator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 122.5477 | $ 122.55 |
| 200+ | $ 48.8974 | $ 9779.48 |
| 500+ | $ 47.2635 | $ 23631.75 |
| 1,000+ | $ 46.4573 | $ 46457.30 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Load Voltage | 1.5V~32V | |
| Input type | - | |
| load current | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product includes screw clamp terminals, electronic screw terminal sockets (PI6W-1PS), electromagnetic relays (RM699BV), or solid-state relays (RSR30), with a width of 6.2mm and green LED indicators. The electromagnetic relay RM699BV is available in various specifications, such as 6A, 250VAC/24VDC universal input, and 0.05A, 30VAC/36VDC with gold-plated contacts. The solid-state relay RSR30 is also available in multiple specifications, including: solid-state TRIAC (T) relay with 2A, 240VAC output; solid-state transistor (C) relay with 1A, 48VDC output; and solid-state transistor (O) relay with 2A, 24VDC output. Note that the rated input voltage (Us) of the operating relay is not always identical to the rated input voltage (Un) of the relay-and-socket combination — this is an important consideration when ordering operating relays for sockets. The green LED indicates relay operating status; the interconnect bar ZG20 bridges common input or output signals; and the removable ejector protects and facilitates replacement of the operating relay. Altech offers component assembly services with quick turnaround and competitive pricing.
Features
- Screw clamp terminals
- Electronic screw terminal socket (PI6W-1PS)
- Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- 6.2mm width
- Green LED indicator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

