Littelfuse PICOASMDC075S-2
| Manufacturer | |
| MPN | PICOASMDC075S-2 |
| LCSC Part # | C6735784 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 750mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Current - Max | 40A | |
| Trip Current | 1.5A | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
picoASMD is Littelfuse's first AEC-Q200 qualified compact 0805 series PPTC device for automotive applications, providing SMT protection for space-constrained applications requiring resettable overcurrent protection.
Features
AI Translation
- Compliant with applicable automotive industry standards
- Compatible with high-volume electronic assembly processes
- Small footprint – 0805 package
- Resettable overcurrent and short-circuit protection solution
- AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
- Surface mount form factor
- Available in a broader range of package options for enhanced design flexibility
- Meets the growing demand for compact, space-saving designs driven by increased vehicle electronic content
- System recovery upon fault clearance via automatic reset, providing safety and protection
- Meets the most stringent requirements of extreme automotive environments
- Compatible with standard PCB assembly for automated high-volume production
Applications
AI Translation
- Automotive & Industrial Transportation
- Actuators & Medium Motors
- Line Protection
- Wiring Harness/Junction Box Protection
- Power Supply Output
- Electronic Control Modules
- Telematics/Infotainment Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1477 | $ 0.15 |
| 200+ | $ 0.059 | $ 11.80 |
| 500+ | $ 0.057 | $ 28.50 |
| 1,000+ | $ 0.056 | $ 56.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Current - Max | 40A | |
| Trip Current | 1.5A | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
picoASMD is Littelfuse's first AEC-Q200 qualified compact 0805 series PPTC device for automotive applications, providing SMT protection for space-constrained applications requiring resettable overcurrent protection.
Features
AI Translation
- Compliant with applicable automotive industry standards
- Compatible with high-volume electronic assembly processes
- Small footprint – 0805 package
- Resettable overcurrent and short-circuit protection solution
- AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
- Surface mount form factor
- Available in a broader range of package options for enhanced design flexibility
- Meets the growing demand for compact, space-saving designs driven by increased vehicle electronic content
- System recovery upon fault clearance via automatic reset, providing safety and protection
- Meets the most stringent requirements of extreme automotive environments
- Compatible with standard PCB assembly for automated high-volume production
Applications
AI Translation
- Automotive & Industrial Transportation
- Actuators & Medium Motors
- Line Protection
- Wiring Harness/Junction Box Protection
- Power Supply Output
- Electronic Control Modules
- Telematics/Infotainment Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

