Laird PLC1369
| Manufacturer | |
| MPN | PLC1369 |
| LCSC Part # | C6735511 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heavy Duty Yagi Antennas for 30-75MHz/129-174MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | - | |
| Peak Gain | 11.1dBi | |
| Antenna Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1094.2063 | $ 1094.21 |
| 200+ | $ 436.5962 | $ 87319.24 |
| 500+ | $ 422.0064 | $ 211003.20 |
| 1,000+ | $ 414.7972 | $ 414797.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

