MICROCHIP UZ7706R
| Manufacturer | |
| MPN | UZ7706R |
| LCSC Part # | C6734697 |
| Packaging | Through Hole |
| Customer # | |
| Description | 10W 1 Independent 6.8V Through Hole Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1229.5531 | $ 1229.55 |
200+ | $ 490.5998 | $ 98119.96 |
500+ | $ 474.2065 | $ 237103.25 |
1,000+ | $ 466.1062 | $ 466106.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$