ADI LT6658AHDE-1.8#PBF
| Manufacturer | |
| MPN | LT6658AHDE-1.8#PBF |
| LCSC Part # | C673461 |
| Packaging | DFN-16-EP(3x4) |
| Customer # | |
| Key Attributes | Precision Dual Output, High Current, Low Noise, Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x4) | |
| Output Voltage | 1.8V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5V~36V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Features | Multi-channel reference output;Built-in output buffer;Enable/disable | |
| Output Type | Adjustable;Fixed | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A family of precision dual output references combining the performance of a precision voltage reference and a linear regulator. Both outputs are ideal for driving the reference inputs of high resolution ADCs and DACs, even with heavy loading, while simultaneously powering microcontrollers and other circuitry. Both outputs have the same precision specifications and track each other over temperature and load. Each output can be configured with external resistors to give an output voltage up to 6V. Using Kelvin connections, it typically has 0.1ppm/mA load regulation with up to 150mA load current. A noise reduction pin is available to band-limit and lower the total integrated noise. Separate supply pins are provided for each output, providing an option to reduce power consumption and isolate the buffer amplifiers. The outputs have excellent supply rejection and are stable with 1µF to 50µF capacitors. It is available in a 16 - lead MSOP and DFN with an exposed pad for thermal management. Short circuit and thermal protection help to prevent thermal overstress.
Features
- Dual Output Tracking Reference
- Each Output Configurable to 6V
- Output 1: 150mA Source/20mA Sink; Output 2: 50mA Source/20mA Sink
- Low Drift:
- A - Grade: 10ppm/°C Max
- B - Grade: 20ppm/°C Max
- High Accuracy:
- A - Grade: ±0.05% Max
- B - Grade: ±0.1% Max
- Low Noise: 1.5ppmP - P (0.1Hz to 10Hz)
- Wide Operating Voltage Range to 36V
- Load Regulation: 0.25µV/mA
- AC PSRR: 96dB at 10kHz
- Kelvin Sense Connection on Outputs
- Thermal Shutdown
- Separate Supply Pins for Each Output
- Available Output Voltage Options: 1.2V, 1.8V, 2.5V, 3V, 3.3V, 5V. All Options are Adjustable
- Available in Exposed Pad Package MSE16 and 4mm × 3mm DFN
Applications
- Microcontroller or FPGA with ADC/DAC Applications
- Data Acquisition Systems
- Automotive Control and Monitoring
- Precision Low Noise Regulators
- Instrumentation and Process Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.5648 | $ 14.56 |
| 10+ | $ 14.0977 | $ 140.98 |
Standard Packaging91/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x4) | |
| Output Voltage | 1.8V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5V~36V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Features | Multi-channel reference output;Built-in output buffer;Enable/disable | |
| Output Type | Adjustable;Fixed | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A family of precision dual output references combining the performance of a precision voltage reference and a linear regulator. Both outputs are ideal for driving the reference inputs of high resolution ADCs and DACs, even with heavy loading, while simultaneously powering microcontrollers and other circuitry. Both outputs have the same precision specifications and track each other over temperature and load. Each output can be configured with external resistors to give an output voltage up to 6V. Using Kelvin connections, it typically has 0.1ppm/mA load regulation with up to 150mA load current. A noise reduction pin is available to band-limit and lower the total integrated noise. Separate supply pins are provided for each output, providing an option to reduce power consumption and isolate the buffer amplifiers. The outputs have excellent supply rejection and are stable with 1µF to 50µF capacitors. It is available in a 16 - lead MSOP and DFN with an exposed pad for thermal management. Short circuit and thermal protection help to prevent thermal overstress.
Features
- Dual Output Tracking Reference
- Each Output Configurable to 6V
- Output 1: 150mA Source/20mA Sink; Output 2: 50mA Source/20mA Sink
- Low Drift:
- A - Grade: 10ppm/°C Max
- B - Grade: 20ppm/°C Max
- High Accuracy:
- A - Grade: ±0.05% Max
- B - Grade: ±0.1% Max
- Low Noise: 1.5ppmP - P (0.1Hz to 10Hz)
- Wide Operating Voltage Range to 36V
- Load Regulation: 0.25µV/mA
- AC PSRR: 96dB at 10kHz
- Kelvin Sense Connection on Outputs
- Thermal Shutdown
- Separate Supply Pins for Each Output
- Available Output Voltage Options: 1.2V, 1.8V, 2.5V, 3V, 3.3V, 5V. All Options are Adjustable
- Available in Exposed Pad Package MSE16 and 4mm × 3mm DFN
Applications
- Microcontroller or FPGA with ADC/DAC Applications
- Data Acquisition Systems
- Automotive Control and Monitoring
- Precision Low Noise Regulators
- Instrumentation and Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



