PASTERNACK PE7094-01
| Manufacturer | |
| MPN | PE7094-01 |
| LCSC Part # | C6734379 |
| Packaging | - |
| Customer # | |
| Description | 1dB 2W 0Hz~18GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PASTERNACK | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 283.0809 | $ 283.08 |
200+ | $ 112.9524 | $ 22590.48 |
500+ | $ 109.1779 | $ 54588.95 |
1,000+ | $ 107.3129 | $ 107312.90 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$