VISHAY ACASN1002S1003P1AT
| Manufacturer | |
| Mfr. Part # | ACASN1002S1003P1AT |
| LCSC Part # | C6733329 |
| Package | 0606 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 100kΩ 10kΩ 0606 |
| Description | 2 ±0.1% 125mW ±25ppm/℃ 0606 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | 0606 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
296
296
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8915 | $ 0.89 |
10+ | $ 0.7392 | $ 7.39 |
30+ | $ 0.6615 | $ 19.85 |
100+ | $ 0.587 | $ 58.70 |
500+ | $ 0.541 | $ 270.50 |
1,000+ | $ 0.5172 | $ 517.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$