PANASONIC TXS2SS-4.5V
| Manufacturer | |
| Mfr. Part # | TXS2SS-4.5V |
| LCSC Part # | C6732070 |
| Package | - |
| Customer # | |
| Key Attributes | Signal Relays (2A or less) |
| Description | Two groups of conversions: 2C(Double-pole double-throw conversion) 110V@DC 4.5V 1A 1A@30VDC Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.404 | $ 8.40 |
10+ | $ 8.2258 | $ 82.26 |
40+ | $ 8.1059 | $ 324.24 |
80+ | $ 7.9861 | $ 638.89 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$