LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TXM 150-112 product image
  • TXM 150-112 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TRACO POWER TXM 150-112RoHS

Manufacturer
MPN
TXM 150-112
LCSC Part #
C6731994
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TXM 150-112
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 90.3212$ 90.32
Standard Packaging5/Full Box
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

The TXM 150 series of 150 Watt is a family of enclosed AC/DC power supplies designed for cost critical applications. With a low profile metal case and screw terminal block connections, they are easy to install in any equipment. There are four models of single output voltages from 12 VDC to 48 VDC. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

Features

AI Translation
  • Very compact metal cased power supplies
  • High operating temperature up to 60°C
  • Low no load power consumption < 0.5μ
  • Screw terminal block
  • No internal fan
  • Universal AC input
  • Active power factor correction > 0.95
  • Withstand 300 VAC surge input for 5 sec.
  • Adjustable output voltage