ROHM UMZ5.1NFHT106
| Manufacturer | |
| MPN | UMZ5.1NFHT106 |
| LCSC Part # | C6731757 |
| Packaging | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 4.84V~5.37V 200mW 5.1V SC-70(SOT-323) Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 2uA@1.5V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.84V~5.37V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package (UMD3)
- High reliability
Applications
AI Translation
- Voltage regulation (common anode dual chip)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1375 | $ 0.14 |
| 200+ | $ 0.0549 | $ 10.98 |
| 500+ | $ 0.0531 | $ 26.55 |
| 1,000+ | $ 0.0522 | $ 52.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 2uA@1.5V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.84V~5.37V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package (UMD3)
- High reliability
Applications
AI Translation
- Voltage regulation (common anode dual chip)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

