ADI LT6555CUF#PBF
| Manufacturer | |
| MPN | LT6555CUF#PBF |
| LCSC Part # | C673163 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | 650MHz 3 2:1 QFN-24(4x4) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | QFN-24(4x4) | |
| Turn-on time | 50ns | |
| Turn-off time | 500ns | |
| Voltage - Supply | -6V~-2.25V;2.25V~6V | |
| Ron | - | |
| -3dB Bandwidth | 650MHz | |
| Number of Channels | 3 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high speed triple 2:1 video multiplexer with an internally fixed gain of 2. The individual amplifiers are optimized for performance with a double terminated 75Ω video load and feature a –3dB 2VP-P bandwidth of 450MHz, making them ideal for driving very high resolution video signals. Separate power supply pins for each amplifier boost channel separation to 72dB, allowing it to excel in many high speed applications. While the performance is optimized for dual supply operation, it can also be operated with a single supply as low as 4.5V. Using dual 5V supplies, each amplifier draws only 9mA. When disabled, the amplifiers draw less than 500μA and the outputs become high impedance. It is manufactured on a proprietary low voltage complementary bipolar process and is available in 24-lead SSOP and ultra-compact 24-lead QFN packages.
Features
- 650MHz –3dB Small Signal Bandwidth
- 450MHz –3dB 2VP-P Large-Signal Bandwidth
- 120MHz ±0.1dB Bandwidth
- High Slew Rate: 2200V/µs
- Fixed Gain of 2; No External Resistors Required
- 72dB Channel Separation at 10MHz
- 50dB Channel Separation at 100MHz
- –80dBc 2nd Harmonic Distortion at 10MHz, 2VP-P
- –70dBc 3rd Harmonic Distortion at 10MHz, 2VP-P
- Low Supply Current: 9mA per Amplifier
- 6.5ns 0.1% Settling Time for 2V Step
- ISS ≤500μA per Amplifier when Disabled
- Differential Gain of 0.033%, Differential Phase of 0.022°
- Wide Supply Range: ±2.25V (4.5V) to ±6V (12V)
- Available in 24-Lead SSOP and 24-Lead QFN Packages
Applications
- RGB Amplifiers
- UXGA Video Multiplexing
- LCD Projectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0796 | $ 5.08 |
| 200+ | $ 1.9664 | $ 393.28 |
| 500+ | $ 1.897 | $ 948.50 |
| 1,000+ | $ 1.863 | $ 1863.00 |
Standard Packaging91/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

