ADI LT6552CS8#PBF
| Manufacturer | |
| MPN | LT6552CS8#PBF |
| LCSC Part # | C673148 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 3.3V Single Supply Video Difference Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Differential Phase | 0.15deg | |
| Differential Gain | 0.4% | |
| Common Mode Rejection Ratio (CMRR) | 58dB | |
| Features | ESD protection;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 14mA | |
| Slew Rate | 600V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 75MHz | |
| Vos - Input Offset Voltage | 20000uV | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT6552 is a video difference amplifier optimized for low voltage single supply operation. This versatile amplifier features uncommitted high input impedance (+) and (- ) inputs and can be used in differential or single- ended configurations. A second set of inputs gives gain adjustment and DC control to the differential amplifier. On a single 3.3V supply, the input voltage range extends from ground to 1.3V and the output swings from ground to 2.9V while driving a 150Ω load. The LT6552 features 75MHz - 3dB bandwidth, 600V/us slew rate, and ±70mA output current making it ideal for driving cables directly. The LT6552 maintains its performance for supplies from 3V to 12.6V and is fully specified at 3.3V, 5V and ±5V supplies. The shutdown feature reduces power dissipation to less than 1mW and allows multiple amplifiers to drive the same cable. The LT6552 is available in the 8- lead SO package as well as a tiny, dual fine pitch leadless package (DFN). The device is specified over the commercial and industrial temperature ranges.
Features
- DIFFERENTIAL or Single- Ended Gain Block
- Wide Supply Range 3V to 12.6V
- Output Swings Rail- to- Rail
- Input Common Mode Range Includes Ground
- 600V/us Slew Rate
-
- 3dB Bandwidth = 75MHz, AV = ±2
- CMRR at 10MHz: >60dB
- Specified on 3.3V, 5V and ±5V Supplies
- High Output Drive: ±70mA
- Power Shutdown to 300μA
- Operating Temperature Range: - 40°C to 85°C
- Available in 8- Lead SO and Tiny 3mm x 3mm x 0.8mm DFN Packages
Applications
- DIFFERENTIAL to Single- Ended Conversion
- Video Line Driver
- Automotive Displays
- RGB Amplifiers
- Coaxial Cable Drivers
- Low Voltage High Speed Signal Processing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7626 | $ 4.76 |
| 10+ | $ 4.6573 | $ 46.57 |
| 30+ | $ 4.586 | $ 137.58 |
| 100+ | $ 4.5163 | $ 451.63 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Differential Phase | 0.15deg | |
| Differential Gain | 0.4% | |
| Common Mode Rejection Ratio (CMRR) | 58dB | |
| Features | ESD protection;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 14mA | |
| Slew Rate | 600V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 75MHz | |
| Vos - Input Offset Voltage | 20000uV | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT6552 is a video difference amplifier optimized for low voltage single supply operation. This versatile amplifier features uncommitted high input impedance (+) and (- ) inputs and can be used in differential or single- ended configurations. A second set of inputs gives gain adjustment and DC control to the differential amplifier. On a single 3.3V supply, the input voltage range extends from ground to 1.3V and the output swings from ground to 2.9V while driving a 150Ω load. The LT6552 features 75MHz - 3dB bandwidth, 600V/us slew rate, and ±70mA output current making it ideal for driving cables directly. The LT6552 maintains its performance for supplies from 3V to 12.6V and is fully specified at 3.3V, 5V and ±5V supplies. The shutdown feature reduces power dissipation to less than 1mW and allows multiple amplifiers to drive the same cable. The LT6552 is available in the 8- lead SO package as well as a tiny, dual fine pitch leadless package (DFN). The device is specified over the commercial and industrial temperature ranges.
Features
- DIFFERENTIAL or Single- Ended Gain Block
- Wide Supply Range 3V to 12.6V
- Output Swings Rail- to- Rail
- Input Common Mode Range Includes Ground
- 600V/us Slew Rate
-
- 3dB Bandwidth = 75MHz, AV = ±2
- CMRR at 10MHz: >60dB
- Specified on 3.3V, 5V and ±5V Supplies
- High Output Drive: ±70mA
- Power Shutdown to 300μA
- Operating Temperature Range: - 40°C to 85°C
- Available in 8- Lead SO and Tiny 3mm x 3mm x 0.8mm DFN Packages
Applications
- DIFFERENTIAL to Single- Ended Conversion
- Video Line Driver
- Automotive Displays
- RGB Amplifiers
- Coaxial Cable Drivers
- Low Voltage High Speed Signal Processing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



