PULSE PA3655NL
| Manufacturer | |
| Mfr. Part # | PA3655NL |
| LCSC Part # | C6730319 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SENSE XFMR 200:200:1 34A TH |
| Description | 34A 200:200:1 Sense Transformer 50kHz~500kHz 15.8Ω Primary Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | PULSE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5772 | $ 4.58 |
10+ | $ 3.9486 | $ 39.49 |
30+ | $ 3.5737 | $ 107.21 |
80+ | $ 3.1956 | $ 255.65 |
480+ | $ 3.0214 | $ 1450.27 |
960+ | $ 2.942 | $ 2824.32 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$