HRS PCN13-96S-2.54DSA(93)
| Manufacturer | |
| MPN | PCN13-96S-2.54DSA(93) |
| LCSC Part # | C6730269 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 96POS TH GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/DIN 41612 | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Number of Pins | 96P | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/DIN 41612 | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Number of Pins | 96P | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

