Picker Components PC792A-1C-C-12S-N-X
| Manufacturer | |
| MPN | PC792A-1C-C-12S-N-X |
| LCSC Part # | C6730149 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 75V@DC 40A 12V One set changeover: 1C (SPDT - changeover) SOCKETABLE Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Picker Components | |
| Packaging | SOCKETABLE | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 2ms | |
| Operate Time | 7ms | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40 Amps Continuus Carrying Current
- Internal Diode or Resistor Option
- Sockets Available
- Fully Automated Assembly
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1662 | $ 4.17 |
| 200+ | $ 1.6626 | $ 332.52 |
| 500+ | $ 1.608 | $ 804.00 |
| 1,000+ | $ 1.5807 | $ 1580.70 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

