Nexperia HEF4021BT,653
| Manufacturer | |
| Mfr. Part # | HEF4021BT,653 |
| LCSC Part # | C6729 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-bit static shift register |
| Description | 3V~15V 1 80ns@15V,50pF Parallel or Serial to Serial SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
166
166
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5682 | $ 0.57 |
10+ | $ 0.473 | $ 4.73 |
30+ | $ 0.4326 | $ 12.98 |
100+ | $ 0.3826 | $ 38.26 |
500+ | $ 0.36 | $ 180.00 |
1,000+ | $ 0.3455 | $ 345.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$