TT Electronics P0915N-QC20BR5K
| Manufacturer | |
| MPN | P0915N-QC20BR5K |
| LCSC Part # | C6728579 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 5kΩ 50mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1040 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
9mm rotary potentiometer with metal shaft and bushing. Options include audio and linear taper; knurled, flatted, and slotted shaft.
Features
AI Translation
- Multi-gang – up to 6 gangs
- Excellent 100,000-cycle service life
- Rotary and momentary switch options
- Push-lock option
- Concentric shaft option
- Center tap option
- PCB pins
Applications
AI Translation
Audio/video equipment, amplifiers, mixers, televisions and multimedia sound systems, portable electronic devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6791 | $ 3.68 |
| 200+ | $ 1.4694 | $ 293.88 |
| 500+ | $ 1.42 | $ 710.00 |
| 1,040+ | $ 1.3961 | $ 1451.94 |
Standard Packaging1040/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1040 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
9mm rotary potentiometer with metal shaft and bushing. Options include audio and linear taper; knurled, flatted, and slotted shaft.
Features
AI Translation
- Multi-gang – up to 6 gangs
- Excellent 100,000-cycle service life
- Rotary and momentary switch options
- Push-lock option
- Concentric shaft option
- Center tap option
- PCB pins
Applications
AI Translation
Audio/video equipment, amplifiers, mixers, televisions and multimedia sound systems, portable electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

