LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS2-20.000MHZ-D4Y-T product image
  • ABLS2-20.000MHZ-D4Y-T thumbnail 1
  • ABLS2-20.000MHZ-D4Y-T thumbnail 2
  • ABLS2-20.000MHZ-D4Y-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABLS2-20.000MHZ-D4Y-TRoHS

Manufacturer
MPN
ABLS2-20.000MHZ-D4Y-T
LCSC Part #
C6728142
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 20MHz 18pF SMD
Datasheetpdf iconABRACON ABLS2-20.000MHZ-D4Y-T
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3328$ 1.66
50+$ 0.2614$ 13.07
150+$ 0.2309$ 34.64
1,000+$ 0.1927$ 192.70
2,000+$ 0.1757$ 351.40
5,000+$ 0.1656$ 828.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS compliant reflow
  • Low height reduced to 3.3mm
  • Available suitable for thin equipment
  • Tight stability & extended temperature

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications