ADI LT6020IDD-1#PBF
| Manufacturer | |
| Mfr. Part # | LT6020IDD-1#PBF |
| LCSC Part # | C672807 |
| Package | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual Micropower, Precision Rail-to-Rail Output Amplifier |
| Description | 30uV 3nA 5V/us 132dB 3V~30V 400kHz 2 Rail-to-Rail Output DFN-10-EP(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | DFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.1268 | $ 10.13 |
10+ | $ 8.7184 | $ 87.18 |
30+ | $ 7.8588 | $ 235.76 |
100+ | $ 7.1392 | $ 713.92 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$