Nexperia HEF4014BT
| Manufacturer | |
| Mfr. Part # | HEF4014BT |
| LCSC Part # | C6727 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-bit static shift register |
| Description | 3V~15V 1 80ns@15V,50pF Parallel-to-Serial SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5197 | $ 1.52 |
10+ | $ 1.3458 | $ 13.46 |
30+ | $ 1.2496 | $ 37.49 |
100+ | $ 1.1409 | $ 114.09 |
500+ | $ 1.0928 | $ 546.40 |
1,000+ | $ 1.0711 | $ 1071.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$