LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT5546EUF#PBF product image
Images for reference only

ADI LT5546EUF#PBFRoHS

Manufacturer
MPN
LT5546EUF#PBF
LCSC Part #
C672618
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
40MHz~500MHz 7.8dB QFN-16-EP(4x4) RF Demodulators RoHS
Datasheetpdf iconADI LT5546EUF#PBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Demodulators
ManufacturerADI
PackagingQFN-16-EP(4x4)
Frequency Range40MHz~500MHz
Features-
Noise Figure7.8dB
Voltage - Supply1.8V~5.25V
Current - Supply24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging91
Sales UnitPiece

Introduction

AI Translation

The LT5546 is a 40MHz to 500MHz monolithic integrated quadrature demodulator with variable gain amplifier (VGA) and 17MHz I/Q baseband bandwidth designed for low voltage operation. It supports standards that use a linear modulation format. The chip consists of a VGA, quadrature downconverting mixers and 17MHz lowpass noise filters (LPF). The LO port consists of a divide-by-two stage and LO buffers. The IC provides all building blocks for IF downconversion to I and Q baseband signals with a single supply voltage of 1.8V to 5.25V. The VGA gain has a linearin-dB relationship to the control input voltage. Hard-clipping amplifiers at the mixer outputs reduce the recovery time from a signal overload condition. The lowpass filters reduce the out-of-band noise and spurious frequency components. The –3dB corner frequency of the noise filters is approximately 17MHz and has a first order rolloff. The standby mode provides reduced supply current and fast transient response into the normal operating mode when the I/Q outputs are AC-coupled to a baseband chip.

Features

AI Translation
  • 17MHz I/Q Lowpass Output Noise Filters
  • Wide Range 1.8V to 5.25V Supply Voltage
  • Frequency Range: 40MHz to 500MHz
  • THD < 0.14% (–57dBc) at 800mVP-P Differential Output Level
  • IF Overload Detector
  • Log Linear Gain Control Range: –7dB to 56dB
  • Baseband I/Q Amplitude Imbalance: 0.2dB
  • Baseband I/Q Phase Imbalance: 0.6°
  • 7.8dB Noise Figure at Max Gain
  • Input IP3 at Low Gain: –1dBm
  • Low Supply Current: 24mA
  • Low Delay Shift Over Gain Control Range: 2ps/dB
  • Outputs Biased Up While in Standby
  • 16-Lead QFN 4mm × 4mm Package with Exposed Pad

Applications

AI Translation
  • GPS IF Receivers
  • Satellite IF Receivers
  • VHF/UHF Receivers
  • Wireless Local Loop
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5135$ 6.51
200+$ 2.5205$ 504.10
500+$ 2.4326$ 1216.30
1,000+$ 2.3893$ 2389.30
Standard Packaging91/Full Tube
Better price for more quantity?
$