LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT5526EUF#TRPBF product image
Images for reference only

ADI LT5526EUF#TRPBFRoHS

Manufacturer
MPN
LT5526EUF#TRPBF
LCSC Part #
C672612
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
3.6V~5.3V 0.6dB 11dB QFN-16-EP(4x4) RF Mixers RoHS
Datasheetpdf iconADI LT5526EUF#TRPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingQFN-16-EP(4x4)
FeaturesAssemble the vibration buffer;Single-ended/Differential Interface Integration
Voltage - Supply3.6V~5.3V
Gain/Loss0.6dB
Noise Figure11dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT5526 is a low power broadband mixer optimized for high linearity applications such as point-to-point data transmission, cable infrastructure and wireless infrastructure systems. The device includes an internally matched high speed LO amplifier driving a double-balanced active mixer core. An integrated RF buffer amplifier provides excellent LO-RF isolation. The RF and IF ports can be easily matched across a broad range of frequencies for use in a wide variety of applications. The LT5526 offers a high performance alternative to passive mixers. Unlike passive mixers which have conversion loss and require high LO drive levels, the LT5526 delivers conversion gain at significantly lower LO input levels and is much less sensitive to LO power level variations.

Features

AI Translation
  • Operation up to 2GHz
  • Broadband RF, LO and IF Operation
  • High Input IP3: +16.5 dBm at 900MHz
  • Typical Conversion Gain: 0.6dB at 900MHz
  • SSB Noise Figure: 11dB at 900MHz
  • On-Chip 50Ω LO Match
  • Integrated LO Buffer: –5dBm Drive Level
  • High LO-RF and LO-IF Isolation
  • Low Supply Current: 28mA Typ
  • Enable Function
  • Single 5V Supply
  • 16-Lead QFN (4mm×4mm) Package

Applications

AI Translation
  • Point-to-Point Data Communication Systems
  • Wireless Infrastructure
  • Cable Downlink Infrastructure
  • High Linearity Receiver Applications
  • High Signal Level Frequency Downconversion
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6169$ 6.62
200+$ 2.5607$ 512.14
500+$ 2.4711$ 1235.55
1,000+$ 2.4264$ 2426.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$