ADI LT5516EUF#PBF
| Manufacturer | |
| Mfr. Part # | LT5516EUF#PBF |
| LCSC Part # | C672594 |
| Package | QFN-16(4x4) |
| Customer # | |
| Key Attributes | 800MHz to 1.5GHz Direct Conversion Quadrature Demodulator |
| Description | 800MHz~1.5GHz QFN-16(4x4) RF Demodulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Demodulators | |
| Manufacturer | ADI | |
| Package | QFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.0703 | $ 20.07 |
Standard Packaging 91/Full
Tube | ||
Better price for more quantity?
$