ADI LT5500EGN#TRPBF
| Manufacturer | |
| MPN | LT5500EGN#TRPBF |
| LCSC Part # | C672581 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | SSOP-24-150mil RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ADI | |
| Packaging | SSOP-24-150mil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LT5500 is a receiver front end IC designed for low voltage operation. The chip contains a low noise amplifier (LNA), a Mixer and an LO buffer. The IC is designed to operate over a power supply voltage range from 1.8 to 5.25V. The LNA can be set to either high gain or low gain mode. At 2.5GHz, the high gain mode provides 13.5dB gain and a noise figure (NF) of 4dB. The LNA in low gain mode provides –14dB gain and an IIP3 of +80B m at 2.5GHz. The mixer has 5dB of conversion gain and an IIP3 of –2.5dBm at 2.5GHz, with -100B m∪0 input power.
Features
AI Translation
- 1.8V to 5.25V Supply
- Dual LNA Gain Setting: +13.5dB/–14dB at 2.5GHz
- Double-Balanced Mixer
- Internal LO Buffer
- LNA Input Internally Matched
- Low Supply Current: 23mA
- Low Shutdown Current: 2μA
- 24-Lead Narrow SSOP Package
Applications
AI Translation
- IEEE 802.11 and 802.11b DSSS and FHSS
- High Speed Wireless LAN
- Wireless Local Loop
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2372 | $ 6.24 |
| 200+ | $ 2.414 | $ 482.80 |
| 500+ | $ 2.3291 | $ 1164.55 |
| 1,000+ | $ 2.2875 | $ 2287.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

