EPSON TSX-3225 26.0000MF10Z-B0
| Manufacturer | |
| MPN | TSX-3225 26.0000MF10Z-B0 |
| LCSC Part # | C6724910 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±10ppm 16pF 40Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1345 | $ 0.13 |
| 200+ | $ 0.0537 | $ 10.74 |
| 500+ | $ 0.0519 | $ 25.95 |
| 1,000+ | $ 0.051 | $ 51.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

