ST SM6T250CAY
| Manufacturer | |
| MPN | SM6T250CAY |
| LCSC Part # | C672368 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 344VC Clamp 1.75A Ipp TVS DIODE DO-214AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-214AA | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 213V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM6T250CAY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to IEC 61000- 4-2 and ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6T250CAY is packaged in SMB (SMB footprint in accordance with IPC 7531 standard).
Features
- Peak pulse power: 600W (10/1000 μs), -4 kW (8/20 μs)
- Stand-off voltage 213 V
- Bidirectional type
- Low leakage current: 200 nA at 25°C, 1 μA at 85°C
- Operating Tj max: 175°C
- High power capability at Tj max
- JEDEC registered package outline
- Resin meets UL 94, V0
- AEC-Q101 qualified
- IEC 61000-4-2 exceeds level 4: 30 kV (air discharge), 30 kV (contact discharge)
- ISO 10605, C = 330 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge), 30 kV (contact discharge)
- ISO 7637-2
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6075 | $ 0.61 |
| 10+ | $ 0.4837 | $ 4.84 |
| 30+ | $ 0.4218 | $ 12.65 |
| 100+ | $ 0.36 | $ 36.00 |
| 500+ | $ 0.3241 | $ 162.05 |
| 1,000+ | $ 0.3046 | $ 304.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-214AA | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 213V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM6T250CAY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to IEC 61000- 4-2 and ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6T250CAY is packaged in SMB (SMB footprint in accordance with IPC 7531 standard).
Features
- Peak pulse power: 600W (10/1000 μs), -4 kW (8/20 μs)
- Stand-off voltage 213 V
- Bidirectional type
- Low leakage current: 200 nA at 25°C, 1 μA at 85°C
- Operating Tj max: 175°C
- High power capability at Tj max
- JEDEC registered package outline
- Resin meets UL 94, V0
- AEC-Q101 qualified
- IEC 61000-4-2 exceeds level 4: 30 kV (air discharge), 30 kV (contact discharge)
- ISO 10605, C = 330 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge), 30 kV (contact discharge)
- ISO 7637-2
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

