Mini-Circuits TRS1.5-182+
| Manufacturer | |
| Mfr. Part # | TRS1.5-182+ |
| LCSC Part # | C6723453 |
| Package | SMD-4P |
| Customer # | |
| Description | 14dB 7.5° 10MHz~1.8GHz 2.8dB 1.5:1 SMD-4P Balun RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.2779 | $ 11.28 |
10+ | $ 10.7334 | $ 107.33 |
30+ | $ 9.7903 | $ 293.71 |
100+ | $ 8.9672 | $ 896.72 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$