Infineon TLE42702GATMA1
| Manufacturer | |
| Mfr. Part # | TLE42702GATMA1 |
| LCSC Part # | C672302 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | 5-V Low Dropout Fixed Voltage Regulator |
| Description | 42V Positive Fixed 5V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1505 | $ 2.15 |
10+ | $ 2.0996 | $ 21.00 |
30+ | $ 2.0672 | $ 62.02 |
100+ | $ 2.0332 | $ 203.32 |
Standard Packaging 1000/Full
Reel | ||