LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BAS4005E6327HTSA1 product image
Images for reference only

Infineon BAS4005E6327HTSA1RoHS

Manufacturer
MPN
BAS4005E6327HTSA1
LCSC Part #
C672266
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Cathode 40V 120mA 1V@40mA SOT-23 Diode Arrays RoHS
Datasheetpdf iconInfineon BAS4005E6327HTSA1
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1818$ 0.91
50+$ 0.1417$ 7.09
150+$ 0.1245$ 18.68
500+$ 0.103$ 51.50
3,000+$ 0.0934$ 280.20
6,000+$ 0.0877$ 526.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerInfineon
PackagingSOT-23
Reverse Leakage Current (Ir)1uA@30V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)40V
Operating Junction Temperature Range-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified120mA
Voltage - Forward(Vf@If)1V@40mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Silicon Schottky Diode - General - purpose diode for high - speed switching, Circuit protection, Voltage clamping, High - level detecting and mixing, Pb - free (RoHS compliant) package, Qualified according AEC Q101