ST BTB16-600SWRG
| Manufacturer | |
| MPN | BTB16-600SWRG |
| LCSC Part # | C672203 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 600V 16A TO-220AB |
| Description | 600V 16A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1
1
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.6459 | $ 1.65 |
10+ | $ 1.3766 | $ 13.77 |
50+ | $ 1.227 | $ 61.35 |
100+ | $ 1.06 | $ 106.00 |
500+ | $ 0.986 | $ 493.00 |
1,000+ | $ 0.9529 | $ 952.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$