ST P0102AL 5AA4
| Manufacturer | |
| Mfr. Part # | P0102AL 5AA4 |
| LCSC Part # | C672193 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 100V 250mA SOT-23 |
| Description | 100V 250mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2916 | $ 1.46 |
50+ | $ 0.2315 | $ 11.58 |
150+ | $ 0.2057 | $ 30.86 |
500+ | $ 0.1736 | $ 86.80 |
3,000+ | $ 0.1593 | $ 477.90 |
6,000+ | $ 0.1507 | $ 904.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$