Infineon BFR182WH6327XTSA1
| Manufacturer | |
| MPN | BFR182WH6327XTSA1 |
| LCSC Part # | C672187 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 12V 35mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-323 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 30nA | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 35mA | |
| Transition frequency(fT) | 8GHz | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For low noise, high-gain broadband amplifiers at collector currents from 1 mA to 20 mA
- fT = 8 GHz, NFmin = 0.9 dB at 900 MHz
- Pb-free (RoHS compliant) and halogen-free package with visible leads
- Qualification report according to AEC-Q101 available
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-323 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 30nA | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 35mA | |
| Transition frequency(fT) | 8GHz | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For low noise, high-gain broadband amplifiers at collector currents from 1 mA to 20 mA
- fT = 8 GHz, NFmin = 0.9 dB at 900 MHz
- Pb-free (RoHS compliant) and halogen-free package with visible leads
- Qualification report according to AEC-Q101 available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



