ST RBO40-40G-TR
| Manufacturer | |
| Mfr. Part # | RBO40-40G-TR |
| LCSC Part # | C672165 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | TVS DIODE 20VWM 40VC D2PAK |
| Description | 40V 1.5kW 24V Bidirectional 20V D2PAK TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
677 
677
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3541 $ 1.6950 | $ 1.70 |
10+ | $ 2.1681 $ 1.5611 | $ 15.61 |
30+ | $ 2.0534 $ 1.4785 | $ 44.36 |
100+ | $ 1.9356 $ 1.3937 | $ 139.37 |
500+ | $ 1.8814 $ 1.3547 | $ 677.35 |
1,000+ | $ 1.8582 $ 1.3379 | $ 1337.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$