LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN32D2LDF-7 product image
  • DMN32D2LDF-7 thumbnail 1
  • DMN32D2LDF-7 thumbnail 2
  • DMN32D2LDF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMN32D2LDF-7RoHS

Manufacturer
MPN
DMN32D2LDF-7
LCSC Part #
C672154
Packaging
SOT-353
Customer #
Key Attributes
400mA 280mW 1.2Ω@4V 1.2V 2 N-Channel SOT-353 FET, MOSFET Arrays RoHS
Datasheetpdf iconDIODES DMN32D2LDF-7
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.116$ 0.58
50+$ 0.0968$ 4.84
150+$ 0.0873$ 13.10
500+$ 0.0801$ 40.05
3,000+$ 0.0719$ 215.70
6,000+$ 0.0691$ 414.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSOT-353
ConfigurationCommon source
Current - Continuous Drain(Id)400mA
Pd - Power Dissipation280mW
RDS(on)1.2Ω@4V
Gate Threshold Voltage (Vgs(th))1.2V
Drain to Source Voltage30V
Reverse Transfer Capacitance (Crss@Vds)3.6pF
Number2 N-Channel
Input Capacitance(Ciss)39pF
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Common-source dual N-channel MOSFET
  • Low on-resistance
  • Ultra-low gate threshold voltage, 1.2V maximum
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage current
  • Compact SMT package
  • ESD protection on gate
  • Lead-free / RoHS compliant
  • "Green" device
  • AEC-Q101 high reliability qualified