Infineon BSC030N03MSGATMA1
| Manufacturer | |
| MPN | BSC030N03MSGATMA1 |
| LCSC Part # | C672125 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 109A TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 109A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 3.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.7nF | |
| Gate Charge(Qg) | 73nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Super Junction Power MOSFETs are a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The SJ MOSFET is a cost-performance-optimized product for cost-sensitive applications in the consumer and lighting markets.
Features
AI Translation
- Optimized for 5V driver application (Notebook, VGA, POL)
- Low FOMSW for High Frequency SMPS
- 100% avalanche tested
- N-channel
- Very low on-resistance RDS(on) ~VGS = 4.5 V
- Excellent gate charge x RDS(on) product (FOM)
- Qualified according to JEDEC for target applications
- Superior thermal resistance
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
AI Translation
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8043$ 1.0657 | $ 1.07 |
| 10+ | $ 2.396$ 0.9105 | $ 9.11 |
| 30+ | $ 2.1422$ 0.8141 | $ 24.42 |
| 100+ | $ 1.8806$ 0.7147 | $ 71.47 |
| 500+ | $ 1.7623$ 0.6697 | $ 334.85 |
| 1,000+ | $ 1.7119$ 0.6506 | $ 650.60 |
| 2,000+ | $ 1.6914$ 0.6428 | $ 1285.60 |
| 5,000+ | $ 1.6772$ 0.6374 | $ 3187.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 109A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 3.8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.7nF | |
| Gate Charge(Qg) | 73nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Super Junction Power MOSFETs are a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The SJ MOSFET is a cost-performance-optimized product for cost-sensitive applications in the consumer and lighting markets.
Features
AI Translation
- Optimized for 5V driver application (Notebook, VGA, POL)
- Low FOMSW for High Frequency SMPS
- 100% avalanche tested
- N-channel
- Very low on-resistance RDS(on) ~VGS = 4.5 V
- Excellent gate charge x RDS(on) product (FOM)
- Qualified according to JEDEC for target applications
- Superior thermal resistance
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
AI Translation
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



