ST STPS4S200S
| Manufacturer | |
| Mfr. Part # | STPS4S200S |
| LCSC Part # | C672123 |
| Package | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMC |
| Description | Diode Independent 200V 4A Surface Mount SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,910
4,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5681 | $ 0.57 |
10+ | $ 0.45 | $ 4.50 |
30+ | $ 0.3989 | $ 11.97 |
100+ | $ 0.3367 | $ 33.67 |
500+ | $ 0.3096 | $ 154.80 |
1,000+ | $ 0.292 | $ 292.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$