LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH1512G-TR product image
  • STTH1512G-TR thumbnail 1
  • STTH1512G-TR thumbnail 2
  • STTH1512G-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH1512G-TRRoHS

Manufacturer
MPN
STTH1512G-TR
LCSC Part #
C672106
Packaging
D2PAK
Customer #
Key Attributes
Diode 1200V 15A D2PAK
Datasheetpdf iconST STTH1512G-TR
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6139$ 2.61
10+$ 2.456$ 24.56
30+$ 2.3567$ 70.70
100+$ 2.2542$ 225.42
500+$ 2.2086$ 1104.30
1,000+$ 2.1891$ 2189.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingD2PAK
Reverse Recovery Time (trr)105ns
Diode Configuration1 Independent
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)1.2kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.1V@15A
Reverse Leakage Current (Ir)15uA@1.2kV
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features

AI Translation
  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: DOP3I – Electrical insulation = 2500 V rms
  • Capacitance = 12 pF

Applications

AI Translation
  • industrial power supplies
  • motor control
  • snubber
  • bootstrap
  • demagnetization